8-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This CMOS component offers 59 I/O lines, a 64-terminal count in a 9x9mm S-XQCC-N64 package, and operates across a -40°C to 125°C temperature range. It supports a nominal 3V supply (2.5V to 3.6V), includes PWM and DAC channels, and is AEC-Q100 screened for automotive applications.
Sign in to ask questions about the Microchip PIC16LF19196T-E/5LXVAO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF19196T-E/5LXVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF19196T-E/5LXVAO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.