
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. Offers 36 I/Os, including 35 programmable, with SPI, I2C, UART, and USART interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 125°C. Includes 5 timers/counters, internal oscillator, and peripherals like PWM, WDT, and LCD support. Surface mountable in a TQFP package.
Sign in to ask questions about the Microchip PIC16LF1934-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1934-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1934-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
