
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 14KB Flash memory, 512B RAM, and 36 I/O pins with 35 programmable. Supports SPI, I2C, UART, USART, and LIN interfaces. Includes 5 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LCD peripherals. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 44-pin TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF1937T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1937T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1937T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
