
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 28KB Flash memory, 1KB RAM, and 24 I/O pins with 25 programmable I/O. Includes SPI, I2C, UART, USART, and LIN interfaces, along with 5 PWM channels and 5 timers/counters. Peripherals include Brown-out Detect/Reset, POR, WDT, and LCD support. Packaged in a 28-pin SOIC (PDSO28) with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1938-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1938-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1938-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
