
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH memory. This surface mount device offers 25 programmable I/O pins, 1KB RAM, and multiple communication interfaces including SPI, I2C, and UART. Operating from 1.8V to 3.6V, it includes 5 timers/counters, an internal oscillator, and integrated peripherals like PWM and a watchdog timer. Packaged in a 28-pin SOIC, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1938T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1938T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1938T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
