
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH memory. This integrated circuit offers 35 I/O pins, 5 timers/counters, and supports SPI, I2C, and UART interfaces. Operating from 1.8V to 3.6V, it includes peripherals like PWM, WDT, and LCD drivers. Packaged in a 44-pin TQFP, this RoHS compliant component is suitable for applications requiring efficient processing and versatile connectivity.
Sign in to ask questions about the Microchip PIC16LF1939-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1939-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1939-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
