8-bit RISC microcontroller featuring 14KB FLASH memory and 512B RAM. Operates at up to 32MHz with 53 I/O pins, including 5 PWM channels and 2 UART channels. Supports I2C, SPI, and USART interfaces. Packaged in a 64-pin QFN EP with dimensions of 9mm x 9mm x 0.95mm. Offers a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.3V to 3.6V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, WDT, and LCD.
Sign in to ask questions about the Microchip PIC16LF1946-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1946-E/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1946-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.