
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. This QFN-packaged MCU offers 512B RAM, 53 I/Os, and supports SPI, I2C, and UART interfaces. Integrated peripherals include 17 A/D channels, 5 PWM channels, 5 timers, and a watchdog timer. Operating voltage ranges from 2.3V to 3.6V with a maximum power dissipation of 800mW.
Microchip PIC16LF1946-I/MR technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 240uA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1946-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
