
8-bit RISC microcontroller featuring 32MHz operation, 28KB FLASH memory, and 1KB RAM. This integrated circuit offers 53 I/O pins, including 54 programmable I/O, and supports I2C, SPI, UART, USART, and LIN interfaces. Equipped with 17 ADC channels and 5 PWM channels, it includes peripherals such as Brown-out Detect/Reset, POR, WDT, and LCD. Operating from 1.8V to 3.6V, this lead-free, RoHS-compliant microcontroller is housed in a 64-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm.
Sign in to ask questions about the Microchip PIC16LF1947-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1947-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 240uA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1947-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
