8-bit RISC microcontroller featuring 4MHz operation and 1.75KB FLASH memory. This integrated circuit offers 224B RAM, 16 programmable I/Os, and three timers/counters. Includes internal oscillator, USART/SCI/UART interface, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 18-pin PDIP, it operates from 2V to 5.5V with a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16LF627-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
