
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB FLASH memory. This integrated circuit offers 224B RAM, 16 programmable I/Os, and 3 timers/counters. Interface capabilities include USART, SCI, and UART. Operating voltage ranges from 2V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a lead-free, SOIC form factor, this RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF627-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
