
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. This integrated circuit offers 224B RAM, 16 programmable I/Os, and 3 timers/counters. Operates from 2V to 5.5V supply, with an access time of 4µs. Includes USART, SCI, and UART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 20-pin SSOP with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF627-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
