
8-bit RISC Flash Microcontroller featuring an 8b data bus and a maximum operating frequency of 20MHz. This through-hole component offers 16 programmable I/O pins, 224B RAM, and 1.75KB of FLASH memory. Integrated peripherals include USART, SCI, UART, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a supply voltage range of 2V to 5.5V, it supports temperatures from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF627A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627A-I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
