
8-bit RISC Flash Microcontroller, operating at 4MHz, featuring 1.75KB Flash memory and 224B RAM. This microcontroller offers 16 I/O pins, three timers/counters, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Interfaces supported include USART, SCI, and UART. Packaged in an 18-pin SOIC (0.300 inch) with a maximum operating temperature of 70°C and a supply voltage range of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC16LF627T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
