
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating at up to 4MHz. This MCU offers 1.75KB of FLASH memory and 224B of RAM, with 16 programmable I/O pins. Integrated peripherals include USART, SCI, UART interfaces, 3 timers/counters, and a watchdog timer, alongside Brown-out Detect/Reset, POR, and PWM capabilities. Supplied in a 20-pin SSOP package, this lead-free and RoHS compliant component operates from 2V to 5.5V, with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LF627T-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627T-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF627T-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
