
8-bit RISC Flash Microcontroller with 4MHz max frequency. Features 1.75KB Flash memory, 224B RAM, and 16 programmable I/Os. Includes internal oscillator, USART, SCI, and UART interfaces. Operates from 2V to 5.5V supply, with a temperature range of -40°C to 85°C. Surface mountable in an SOIC package, offering peripherals like Brown-out Detect, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16LF627T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF627T-04I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LF627T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
