
8-bit RISC microcontroller featuring 4MHz clock speed and 3.5KB FLASH memory. This integrated circuit offers 224B RAM, 16 programmable I/O pins, and 15 total I/Os. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Communication interfaces include USART, SCI, and UART. Operates within a 2V to 5.5V supply voltage range and is housed in a 20-pin SSOP package.
Microchip PIC16LF628-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.83mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 7.34mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF628-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
