
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB FLASH memory. This integrated circuit offers 224B RAM, 15 I/O pins, and supports USART, SCI, and UART interfaces. Operating from 2V to 5.5V, it includes a watchdog timer, 3 timers/counters, and 1 PWM channel. Packaged in a 20-pin SSOP, this lead-free component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16LF628-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF628-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.83mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 7.34mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF628-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
