18 Pin, 3.5 KB Flash, 224 RAM, 16 I/O
Microchip PIC16LF628A-I/SOG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2048B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Packaging | Rail/Tube |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.