The PIC16LF628AT-I/MLG is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a USART interface and operates at a maximum frequency of 20MHz. The device is packaged in a QFN-28 package and is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 800mW and a memory size of 3.5KB, with 224 bytes of RAM. The microcontroller also includes 16 programmable I/Os, 3 timers/counters, and a watchdog timer. It is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF628AT-I/MLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF628AT-I/MLG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF628AT-I/MLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.