
8-bit RISC microcontroller featuring 3.5KB FLASH program memory and 224B RAM. Operates at up to 4MHz with an internal oscillator and offers 15 I/O pins. Includes USART, SCI, and UART interfaces, along with 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 18-pin SOIC, this lead-free and RoHS compliant component supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF628T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF628T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF628T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
