The PIC16LF648A-I/SOG is an 8-bit PIC microcontroller with 7KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage between 2V and 5.5V and is compliant with RoHS regulations. It features 16 programmable I/O pins and supports USART and SCI interfaces.
Sign in to ask questions about the Microchip PIC16LF648A-I/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF648A-I/SOG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF648A-I/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.