
8-bit RISC Flash microcontroller featuring a 20MHz core frequency and 7KB of FLASH memory. This surface mount device offers 256 bytes of RAM, 16 programmable I/O pins, and 3 timers/counters. Integrated peripherals include PWM and USART/SCI/UART interfaces. Operating from 2V to 5.5V, it supports a maximum power dissipation of 800mW and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16LF648AT-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF648AT-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF648AT-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
