
8-bit RISC microcontroller featuring 14KB FLASH memory and 363B RAM. Operates at up to 20MHz with I2C, SPI, and UART interfaces. Includes 6 timers/counters, 36 programmable I/O pins, and peripherals like PWM and WDT. Packaged in a 44-pin QFN EP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V.
Sign in to ask questions about the Microchip PIC16LF707T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF707T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 363B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF707T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
