
The PIC16LF72-I/MLG is an 8-bit PIC microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a QFN-28 package and is RoHS compliant. It features a data bus width of 8 bits and supports I2C, SPI, and SSP interfaces. The microcontroller has 22 programmable I/O pins and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF72-I/MLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF72-I/MLG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF72-I/MLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
