
8-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mount device offers 25 programmable I/O pins and 3 timers/counters, with integrated I2C, SPI, SCI, UART, and USART interfaces. It includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, powered by a supply voltage range of 2.3V to 3.6V. The microcontroller boasts 7KB of FLASH memory and 192B of RAM, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF723-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF723-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF723-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
