
8-bit RISC Flash Microcontroller, operating at up to 20MHz, featuring 7KB Flash memory and 192B RAM. This microcontroller offers 24 I/O pins, including 25 programmable I/O, with interfaces for I2C, SPI, USART, and UART. Integrated peripherals include 2 PWM channels, 3 timers/counters, 1 A/D converter with 11 channels, and a watchdog timer. Packaged in a 28-pin SOIC (7.50mm width), it operates from 2.5V to 3.6V with a maximum power dissipation of 800mW and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF723A-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF723A-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF723A-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
