
8-bit RISC microcontroller featuring 7KB FLASH memory and 192B RAM, operating at up to 20MHz. This integrated circuit offers 24 I/O pins, including 25 programmable I/O, with support for I2C, SPI, USART, and UART interfaces. Includes 11 A/D converter channels, 2 PWM channels, and 3 timers/counters. Designed for a supply voltage range of 2.5V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 28-pin UQFN with dimensions of 4mm x 4mm x 0.5mm, this RoHS compliant component is suitable for various embedded applications.
Microchip PIC16LF723A-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USART, UART |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF723A-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
