
The PIC16LF724-E/P is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and features a memory size of 7KB with a memory type of FLASH. The device has 36 programmable I/O and 3 timers/counters. It is available in a PDIP package with a maximum power dissipation of 800mW and a maximum operating temperature of 125°C. The PIC16LF724-E/P is RoHS compliant and has a watchdog timer. It can be mounted through a hole and is available in a packaging of rail/tube with a quantity of 10.
Sign in to ask questions about the Microchip PIC16LF724-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF724-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF724-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
