
The PIC16LF724 microcontroller is a high-performance device featuring an 8-bit core that operates at speeds of up to 20MHz. It is packaged in a 44-pin TQFP package and is compliant with RoHS regulations. The microcontroller boasts 7KB of FLASH memory and 192 bytes of RAM, providing ample storage for various applications. It also features 36 programmable I/O pins, allowing for a wide range of interface options, including I2C, SPI, SCI, UART, and USART. Additionally, the device includes three timers/counters for precise timing and counting capabilities. The PIC16LF724 operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16LF724-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF724-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF724-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
