
8-bit FLASH microcontroller featuring an 8b data bus and 20MHz operating frequency. This surface mount device offers 36 programmable I/O pins, 7KB of FLASH memory, and 192B of RAM. Integrated peripherals include I2C, SPI, SCI, UART, and USART interfaces, along with 3 timers/counters, a watchdog timer, and brown-out detect/reset. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF724T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF724T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF724T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
