
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 20MHz. This surface mount device, housed in a 28-pin SOIC package, offers 25 programmable I/O pins and 3 timers/counters. Integrated peripherals include I2C, SPI, SCI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. With 14KB of FLASH memory and 368B of RAM, it supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF726T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF726T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF726T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
