
The PIC16LF727-E/MV is an 8-bit microcontroller with a 20MHz frequency, 14KB of FLASH memory, and 36 programmable I/O pins. It operates over a temperature range of -40°C to 125°C and dissipates up to 800mW of power. The device is available in a surface mount package and supports various interfaces, including I2C, SPI, UART, and USART. It also features a watchdog timer, brown-out detect/reset, and a programmable watchdog timer.
Sign in to ask questions about the Microchip PIC16LF727-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF727-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF727-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
