
8-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface-mount device offers 14KB of FLASH memory and 368B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, and USART interfaces, along with 3 timers/counters, a watchdog timer, Brown-out Detect/Reset, POR, and PWM. Designed for a supply voltage range of 2.3V to 3.6V, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF727-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF727-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF727-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
