
The PIC16LF727 is an 8-bit microcontroller with a 20MHz frequency and 14KB of FLASH memory. It features 36 programmable I/O pins and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It supports various interfaces including I2C, SPI, UART, and USART. The PIC16LF727 is packaged in a rail/Tube format and is suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF727-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF727-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF727-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
