
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture operating at 20MHz. This surface mount device offers 36 programmable I/O pins and supports I2C, SPI, SCI, UART, and USART interfaces. With 14KB of FLASH memory and 368B of RAM, it includes 3 timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Rated for operation between -40°C and 85°C, it supports supply voltages from 2.3V to 3.6V and has a maximum power dissipation of 800mW.
Microchip PIC16LF727T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
