
The PIC16LF727T-I/MV is an 8-bit microcontroller from Microchip, featuring a 20MHz frequency and 14KB of FLASH memory. It supports multiple interfaces, including I2C, SPI, UART, and USART, and has 36 programmable I/O pins. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC16LF727T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF727T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF727T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
