
The PIC16LF72T-I/MLG is an 8-bit microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is available in a QFN package and is RoHS compliant. It can be used in a variety of applications, including those that require a temperature range of -40°C to 85°C.
Microchip PIC16LF72T-I/MLG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
