The PIC16LF73-E/SO is an 8-bit microcontroller with a core architecture of PIC. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, and USART. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 125°C. It can dissipate up to 1W of power and has a memory size of 7KB, consisting of both FLASH and RAM. The microcontroller has 22 programmable I/O pins and 3 timers/counters. It is not radiation hardened and has a watchdog timer. The device is available in a SOIC package.
Microchip PIC16LF73-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 192B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF73-E/SO to view detailed technical specifications.
No datasheet is available for this part.