
The PIC16LF747-I/P is an 8-bit microcontroller with 7KB of FLASH memory and a maximum operating frequency of 20MHz. It features 36 programmable I/O pins and supports various interfaces including I2C, SPI, UART, and USART. The device is packaged in a PDIP package and is suitable for through-hole mounting. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF747-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF747-I/P technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF747-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
