
The PIC16LF76-I/SOG is an 8-bit microcontroller from Microchip with 8KB of FLASH memory and a maximum operating frequency of 20MHz. It features 22 programmable I/O pins and supports I2C, SPI, and USART interfaces. The device is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 2V and 5.5V.
Sign in to ask questions about the Microchip PIC16LF76-I/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF76-I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF76-I/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
