Sign in to ask questions about the Microchip PIC16LF819-I/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF819-I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 16 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF819-I/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
