
The PIC16LF819T-E/SS is a 16-bit microcontroller with a core architecture of PIC and a memory size of 3.5KB. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and has 16 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has an internal oscillator and supports I2C and SPI interfaces.
Sign in to ask questions about the Microchip PIC16LF819T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF819T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF819T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
