
8-bit RISC microcontroller featuring FLASH memory and a 4MHz clock speed, expandable to 10MHz. This through-hole component offers 896B FLASH memory and 36B RAM, with 13 programmable I/O pins and one timer/counter. Operating from 2V to 6V, it includes Power-on Reset (POR) and a Watchdog Timer (WDT). Packaged in a PDIP-18, it supports external oscillators and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16LF83-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF83-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF83-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
