
8-bit microcontroller (MCU) featuring 896 bytes of FLASH program memory and 36 bytes of RAM. Operates at up to 4MHz with an 8-bit data bus width and 13 programmable I/O pins. Includes one timer/counter, Power-on Reset (POR), and a Watchdog Timer (WDT). Packaged in an 18-pin SOIC, this RoHS compliant component supports supply voltages from 2V to 6V and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LF83-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF83-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF83-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
