
8-bit RISC microcontroller featuring FLASH memory and an 896B program memory size. Operates with an 8-bit data bus width and a 4MHz frequency, with a maximum operating frequency of 10MHz. This through-hole component utilizes a PDIP package and supports an external oscillator type. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Minimum supply voltage is 2V, maximum is 6V, with a maximum power dissipation of 800mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF83-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF83-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF83-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
