8-bit PIC RISC microcontroller featuring 896 bytes of Flash memory and 36 bytes of RAM. Operates with a 2.5V, 3.3V, or 5V supply, with a minimum of 2V and a maximum of 6V. Offers 22 I/O pins, including 13 programmable I/O, and supports I2C, SPI, and UART/USART interfaces. Includes a 10MHz maximum frequency, one timer/counter, external oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 18-pin SOIC with a maximum operating temperature of 85°C.
Microchip PIC16LF83-04I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.