
8-bit RISC microcontroller featuring FLASH memory, operating up to 10MHz with an 8-bit data bus. This surface mount device, housed in an SOIC package, offers 13 programmable I/O pins and 36 bytes of RAM. Includes a watchdog timer and POR peripheral, with a minimum supply voltage of 2V and a maximum of 6V. Designed for operation between 0°C and 70°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF83T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF83T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF83T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
