
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. This PIC microcontroller offers 13 programmable I/O pins, 68 bytes of RAM, and a single timer/counter. It operates from a 2V to 6V supply, with an access time of 4µs. The device includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a lead-free, RoHS compliant SOIC package.
Sign in to ask questions about the Microchip PIC16LF84-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF84-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF84-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
