
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of FLASH memory. This surface mount device operates with a 2V to 5.5V supply voltage and offers 13 programmable I/O pins. Includes a watchdog timer and POR peripheral, with an access time of 4µs. Packaged in a 20-pin SSOP, this lead-free component is RoHS compliant.
Microchip PIC16LF84AT-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF84AT-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
